
A6D35R | |
|---|---|
DigiKey Part Number | 2378-A6D35R-ND |
Manufacturer | |
Manufacturer Product Number | A6D35R |
Description | 600V 35A RK1 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 35A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK1 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 35A | Size / Dimension 1.063" Dia x 5.472" L (27.00mm x 139.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.96000 | $76.96 |
| 5 | $63.83400 | $319.17 |
| 10 | $58.87600 | $588.76 |
| 50 | $48.72540 | $2,436.27 |
| 100 | $44.87380 | $4,487.38 |

