25A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6D25R

DigiKey Part Number
2378-A6D25R-ND
Manufacturer
Manufacturer Product Number
A6D25R
Description
600V 25A RK1 TD FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
25A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600 VDC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Class
RK1
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
25A
Size / Dimension
0.811" Dia x 5.000" L (20.60mm x 127.00mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$47.02000$47.02
5$39.00800$195.04
10$35.98300$359.83
50$29.79680$1,489.84
100$27.45090$2,745.09
250$24.60808$6,152.02
Manufacturers Standard Package