
A4J6 | |
|---|---|
DigiKey Part Number | 2378-A4J6-ND |
Manufacturer | |
Manufacturer Product Number | A4J6 |
Description | FUSE,CLASS J,HIGH SPEED,200KA AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class J |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 6A | Size / Dimension 0.827" Dia x 2.244" L (21.00mm x 57.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.57000 | $61.57 |
| 5 | $51.07800 | $255.39 |
| 10 | $47.11300 | $471.13 |
| 50 | $39.00100 | $1,950.05 |
| 100 | $35.92400 | $3,592.40 |
| 250 | $32.19380 | $8,048.45 |

