
A480R9R-1 | |
|---|---|
DigiKey Part Number | 2378-A480R9R-1-ND |
Manufacturer | |
Manufacturer Product Number | A480R9R-1 |
Description | FUSE,MOTOR PROTECTION,FERRULE MO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9A 4.8 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 4.8 kVAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Motor Protection |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 65kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 9A | Size / Dimension 3.000" Dia x 15.866" L (76.20mm x 403.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,476.58000 | $1,476.58 |
| 5 | $1,221.59600 | $6,107.98 |

