SMAJ28C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ54CA

DigiKey Part Number
2997-SMAJ54CACS-ND
Manufacturer
Manufacturer Product Number
SMAJ54CA
Description
TVS DIODE 54VWM 87.1VC
Customer Reference
Detailed Description
87.1V Clamp 4.59A Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
4.59A
Power - Peak Pulse
400W
Power Line Protection
-
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC (SMA)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,180
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate $89.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
20$0.16550$3.31
100$0.15080$15.08