SMAJ28C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ40CA

DigiKey Part Number
2997-SMAJ40CACS-ND
Manufacturer
Manufacturer Product Number
SMAJ40CA
Description
TVS DIODE 40VWM 64.5VC
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
-
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC (SMA)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,780
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate $89.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
20$0.12650$2.53
100$0.10960$10.96