
MXT5BFI32K768 | |
|---|---|
DigiKey Part Number | 2997-MXT5BFI32K768TR-ND - Tape & Reel (TR) 2997-MXT5BFI32K768CS-ND |
Manufacturer | |
Manufacturer Product Number | MXT5BFI32K768 |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 70 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.193" L x 0.071" W (4.90mm x 1.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2.20000 | $22.00 |
| 50 | $2.00000 | $100.00 |
| 100 | $1.90000 | $190.00 |


