MVR10D102K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVR10D431K

DigiKey Part Number
2997-MVR10D431K-ND
Manufacturer
Manufacturer Product Number
MVR10D431K
Description
VARISTOR 430V 2.5KA DISC 10MM
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Meritek
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
2.5 kA
Energy
65J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate $89.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.11716$58.58
1,000$0.11165$111.65
1,500$0.10614$159.21