Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR104700F | |
|---|---|
DigiKey Part Number | 2997-CR104700FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR104700F |
Description | RES SMD 470 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR104700F Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR08X4700FTL | Walsin Technology Corporation | 3,615 | 1292-WR08X4700FTLCT-ND | $0.10000 | Direct |
| AC0805FR-07470RL | YAGEO | 38,201 | YAG3733CT-ND | $0.10000 | Parametric Equivalent |
| CAR10F4700CT | CAL-CHIP ELECTRONICS, INC. | 15,000 | 2571-CAR10F4700CTTR-ND | $0.00330 | Parametric Equivalent |
| CAS10F4700CT | CAL-CHIP ELECTRONICS, INC. | 15,000 | 2571-CAS10F4700CTTR-ND | $0.01390 | Parametric Equivalent |
| CRCW0805470RFHEAP | Vishay Dale | 4,629 | 541-CRCW0805470RFHEAPCT-ND | $0.22000 | Parametric Equivalent |










