H1651CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1651CG

DigiKey Part Number
2659-H1651CGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H1651CG
Description
SINGLE LAN XFMR 10/100 BASE-T
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mentech Technology USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.520" L x 0.299" W (13.20mm x 7.60mm)
Height - Seated (Max)
0.098" (2.50mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.