
E9225E12B1-FSR | |
|---|---|
DigiKey Part Number | 1570-1049-ND |
Manufacturer | |
Manufacturer Product Number | E9225E12B1-FSR |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 56.0 CFM (1.57m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 56.0 CFM (1.57m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 39.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.245 lb (111.13 g) | |
Current Rating (Amps) | 0.498A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.58000 | $15.58 |
| 10 | $12.82200 | $128.22 |
| 25 | $11.76760 | $294.19 |
| 50 | $11.00540 | $550.27 |
| 100 | $10.28040 | $1,028.04 |
| 300 | $9.22033 | $2,766.10 |
| 500 | $9.12500 | $4,562.50 |









