Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE-450-15

DigiKey Part Number
1866-4474-ND
Manufacturer
Manufacturer Product Number
SE-450-15
Description
AC/DC CONVERTER 15V 450W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
SE-450-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
84%
Packaging
Box
Operating Temperature
-10°C ~ 60°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Remote Sense
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.86" L x 4.88" W x 1.97" H (225.0mm x 124.0mm x 50.0mm)
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
Approval Agency
cURus
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
30 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LRS-450-15MEAN WELL USA Inc.11866-LRS-450-15-ND$51.30000MFR Recommended
In-Stock: 17
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Box
QuantityUnit PriceExt Price
1$84.00000$84.00