
RID-65B | |
|---|---|
DigiKey Part Number | RID-65B-ND |
Manufacturer | |
Manufacturer Product Number | RID-65B |
Description | AC/DC CONVERTER 5V 24V 68W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 24V 88 ~ 264 VAC, 125 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 82% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC, 125 ~ 373 VDC | Size / Dimension 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 2 24V | Minimum Load Required Yes |
Current - Output 1 4 A | Base Product Number |
Current - Output 2 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.90000 | $23.90 |
| 5 | $22.80000 | $114.00 |
| 10 | $21.80000 | $218.00 |
| 25 | $21.20000 | $530.00 |

