
RDDW60G-12 | |
|---|---|
DigiKey Part Number | 1866-RDDW60G-12-ND |
Manufacturer | |
Manufacturer Product Number | RDDW60G-12 |
Description | DC DC CONVERTER +/-12V 60W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A, 2.5A |
Mfr | Power (Watts) 60 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Bulk | Applications Railway |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Approval Agency CE, EAC |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.50000 | $43.50 |

