


NTS-3200-112UN | |
|---|---|
DigiKey Part Number | 1866-NTS-3200-112UN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-3200-112UN |
Description | I/P +12V300A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 3 kW Power Output Continuous Inverter 1 AC Outlets International |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 3 kW |
Packaging Box | Power - Output Surge 6 kW |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized International |
Voltage - Output 110VAC | Size 16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm) |
Voltage - Input 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $905.02000 | $905.02 |
| 5 | $830.99200 | $4,154.96 |
| 10 | $801.01300 | $8,010.13 |

