


NTS-2200-212EU | |
|---|---|
DigiKey Part Number | 1866-NTS-2200-212EU-ND |
Manufacturer | |
Manufacturer Product Number | NTS-2200-212EU |
Description | I/P +12V250A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 2.2 kW Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 2.2 kW |
Packaging Box | Power - Output Surge 4.4 kW |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm) |
Voltage - Input 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $758.77000 | $758.77 |
| 5 | $696.71000 | $3,483.55 |
| 10 | $671.57000 | $6,715.70 |

