Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS-50-48

DigiKey Part Number
1866-3277-ND
Manufacturer
Manufacturer Product Number
LPS-50-48
Description
AC/DC CONVERTER 48V 53W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Remote On/Off, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.68" L x 2.17" W x 0.91" H (195.0mm x 55.0mm x 23.0mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
1.1 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$17.70000$17.70
5$16.80000$84.00
10$16.10000$161.00
25$15.60000$390.00