
HVGC-320-2800A | |
|---|---|
DigiKey Part Number | 1866-2904-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-320-2800A |
Description | LED DRVR CC AC/DC 57-114.3V 2.8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8A 57 ~ 114.3V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.8A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 320 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 57 ~ 114.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.90000 | $116.90 |
| 5 | $111.30000 | $556.50 |
| 10 | $106.40000 | $1,064.00 |
| 25 | $103.30000 | $2,582.50 |

