350mA 29 ~ 285V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVGC-100-350B

DigiKey Part Number
1866-2869-ND
Manufacturer
Manufacturer Product Number
HVGC-100-350B
Description
LED DRVR CC AC/DC 29-285V 350MA
Customer Reference
Detailed Description
350mA 29 ~ 285V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVGC-100-350B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
100 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Not For New Designs
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
91%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
8.35" L x 2.68" W x 1.53" H (212.0mm x 68.0mm x 38.8mm)
Voltage - Input (Min)
180VAC
Approval Agency
CB, CE, cURus, TUV
Voltage - Input (Max)
528VAC
Mounting Type
Chassis Mount
Voltage - Output
29 ~ 285V
Base Product Number
Current - Output (Max)
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVGC-150-500BMEAN WELL USA Inc.11866-2879-ND$78.50000Similar
In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Box
QuantityUnit PriceExt Price
1$78.30000$78.30
5$74.60000$373.00
10$71.75000$717.50