Cable Assembly Coaxial FME to FME RG-400 1968.5" (50.0m) 164.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-FMEF-FMEF(QTY:50m)

DigiKey Part Number
4613-RG400-FMEF-FMEF(QTY:50m)-ND
Manufacturer
Manufacturer Product Number
RG400-FMEF-FMEF(QTY:50m)
Description
COAX CBL FME TO FME 164'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to FME RG-400 1968.5" (50.0m) 164.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
FME to FME
1st Connector
FME Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
FME Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1968.5" (50.0m) 164.0'
Cable Type
RG-400
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$567.15000$567.15
10$520.55100$5,205.51
25$475.93200$11,898.30