
RG141-NFBH-TF(QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG141-NFBH-TF(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-NFBH-TF(QTY:3m) |
Description | COAX CBL N-TYPE TO TNC 9.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-141 119.0" (3.0m) 9.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 119.0" (3.0m) 9.9' | |
Cable Type | RG-141 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.76000 | $73.76 |
| 10 | $67.69900 | $676.99 |
| 25 | $61.89600 | $1,547.40 |

