
RG141-4.3/10M-NM(QTY:50m) | |
|---|---|
DigiKey Part Number | 4613-RG141-4.3/10M-NM(QTY:50m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-4.3/10M-NM(QTY:50m) |
Description | COAX CBL 4.3/10 TO N-TYPE 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to N-Type RG-141 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector N-Type Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style 4.3/10 to N-Type | Length 1968.5" (50.0m) 164.0' |
1st Connector 4.3/10 Plug | Cable Type RG-141 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $534.82000 | $534.82 |
| 10 | $490.87500 | $4,908.75 |
| 25 | $448.80000 | $11,220.00 |

