
LMR-900-DB-100Ft | |
|---|---|
DigiKey Part Number | 4613-LMR-900-DB-100Ft-ND |
Manufacturer | |
Manufacturer Product Number | LMR-900-DB-100Ft |
Description | CABLE COAXIAL LMR-900 100' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-900 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-900 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.870" (22.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.680" (17.27mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 87.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,067.00000 | $1,067.00 |
| 5 | $1,018.50000 | $5,092.50 |
| 10 | $970.00000 | $9,700.00 |

