
LMR-400-UF-FR-400Ft | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-FR-400Ft-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-FR-400Ft |
Description | CABLE COAXIAL LMR-400 400' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 400.0' (121.92m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Series | Length 400.0' (121.92m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group LMR-400 | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Thermoplastic Elastomer (TPE) | VoP, Velocity of Propagation 80.0 |
Jacket (Insulation) Diameter 0.405" (10.29mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,711.60000 | $1,711.60 |
| 2 | $1,633.80000 | $3,267.60 |
| 4 | $1,556.00000 | $6,224.00 |

