


SMCJ1.5KE82CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE82CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE82CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE82CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE82CA-TP |
Description | TVS DIODE 70.1VWM 113V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.49900 | $4.99 |
| 100 | $0.32160 | $32.16 |
| 500 | $0.24490 | $122.45 |
| 1,000 | $0.22019 | $220.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18875 | $566.25 |
| 6,000 | $0.17292 | $1,037.52 |
| 9,000 | $0.16485 | $1,483.65 |
| 15,000 | $0.15578 | $2,336.70 |
| 21,000 | $0.15041 | $3,158.61 |
| 30,000 | $0.14519 | $4,355.70 |

