
TE-A-185292-MF | |
|---|---|
DigiKey Part Number | 5383-TE-A-185292-MF-ND |
Manufacturer | |
Manufacturer Product Number | TE-A-185292-MF |
Description | 1.85mm to 2.92mm Test Essentials |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Female | |
Convert From (Adapter End) | 1.85mm Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $401.00000 | $401.00 |
| 10 | $381.00000 | $3,810.00 |
| 30 | $361.00000 | $10,830.00 |






