
SP-292-MM-36-LP | |
|---|---|
DigiKey Part Number | 5383-SP-292-MM-36-LP-ND |
Manufacturer | |
Manufacturer Product Number | SP-292-MM-36-LP |
Description | 2.92mm Male to 2.92mm Male Stabi |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maury Microwave | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Features | Color Coded, Flexible, Phase Stable, Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $620.00000 | $620.00 |
| 10 | $558.00000 | $5,580.00 |
| 25 | $478.00000 | $11,950.00 |



