20k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD925S-QA1-A203

DigiKey Part Number
5268-RD925S-QA1-A203-ND
Manufacturer
Manufacturer Product Number
RD925S-QA1-A203
Description
POT 20K OHM 1/40W CARBON LOG
Customer Reference
Detailed Description
20k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marutsuelec
Series
-
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
20k
Tolerance
±20%
Power (Watts)
0.025W, 1/40W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Mounting Type
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Marutsuelec
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.26000$2.26
10$2.03000$20.30
50$1.81000$90.50
100$1.58000$158.00