
RD925G-QA1-B504 | |
|---|---|
DigiKey Part Number | 5268-RD925G-QA1-B504-ND |
Manufacturer | |
Manufacturer Product Number | RD925G-QA1-B504 |
Description | POT 500K OHM 1/20W CARBON LINEAR |
Customer Reference | |
Detailed Description | 500k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Marutsuelec | Adjustment Type Side Adjustment |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Carbon |
Resistance (Ohms) 500k | Termination Style PC Pins |
Tolerance ±20% | Actuator Type Slotted |
Power (Watts) 0.05W, 1/20W | Actuator Length 0.591" (15.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.42000 | $14.20 |
| 100 | $1.26000 | $126.00 |
| 200 | $1.10000 | $220.00 |

