
R1610S-2B1-A503 | |
|---|---|
DigiKey Part Number | 5268-R1610S-2B1-A503-ND |
Manufacturer | |
Manufacturer Product Number | R1610S-2B1-A503 |
Description | POT 50K OHM 0.06W CARBON LOG |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Marutsuelec | Adjustment Type User Defined |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Carbon |
Resistance (Ohms) 50k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knurled and Slotted |
Power (Watts) 0.06W | Actuator Length 0.591" (15.00mm) |
Built in Switch Rotary, SPST | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.11000 | $11.10 |
| 100 | $0.99000 | $99.00 |
| 200 | $0.86000 | $172.00 |

