
R1610N-QB1-B205 | |
|---|---|
DigiKey Part Number | 5268-R1610N-QB1-B205-ND |
Manufacturer | |
Manufacturer Product Number | R1610N-QB1-B205 |
Description | POT 2M OHM 1/8W CARBON LINEAR |
Customer Reference | |
Detailed Description | 2M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.125W, 1/8W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Marutsuelec | Adjustment Type User Defined |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Carbon |
Resistance (Ohms) 2M | Termination Style Solder Lug |
Tolerance ±30% | Actuator Type Slotted |
Power (Watts) 0.125W, 1/8W | Actuator Length 0.591" (15.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.67000 | $6.70 |
| 100 | $0.60000 | $60.00 |
| 200 | $0.52000 | $104.00 |



