500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1610N-QB1-A504

DigiKey Part Number
5268-R1610N-QB1-A504-ND
Manufacturer
Manufacturer Product Number
R1610N-QB1-A504
Description
POT 500K OHM 0.06W CARBON LOG
Customer Reference
Detailed Description
500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Marutsuelec
Adjustment Type
User Defined
Packaging
Bulk
Rotation
300°
Part Status
Active
Resistive Material
Carbon
Resistance (Ohms)
500k
Termination Style
Solder Lug
Tolerance
±20%
Actuator Type
Slotted
Power (Watts)
0.06W
Actuator Length
0.591" (15.00mm)
Built in Switch
None
Actuator Diameter
0.236" (6.00mm)
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Logarithmic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Marutsuelec
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.67000$6.70
100$0.60000$60.00
200$0.52000$104.00