
R1610N-QA1-B103 | |
|---|---|
DigiKey Part Number | 5268-R1610N-QA1-B103-ND |
Manufacturer | |
Manufacturer Product Number | R1610N-QA1-B103 |
Description | POT 10K OHM 1/8W CARBON LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marutsuelec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.74000 | $7.40 |
| 100 | $0.66000 | $66.00 |
| 200 | $0.57000 | $114.00 |




