
3225HD15SPWGTE | |
|---|---|
DigiKey Part Number | 5268-3225HD15SPWGTE-ND |
Manufacturer | |
Manufacturer Product Number | 3225HD15SPWGTE |
Description | CONN D-SUB HD PLG 15POS SLDR CUP |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 1000V |
Number of Rows 3 | Color Silver |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -55°C ~ 105°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 100 | $1.04000 | $104.00 |
| 200 | $0.93000 | $186.00 |
| 500 | $0.81000 | $405.00 |



