
21601X08RE | |
|---|---|
DigiKey Part Number | 5268-21601X08RE-ND |
Manufacturer | |
Manufacturer Product Number | 21601X08RE |
Description | CONN RCPT 8POS 0.1 PCB R/A |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Row Spacing - Mating 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination |
Connector Type | Fastening Type Push-Pull |
Contact Type Female Socket | Insulation Color Black |
Style Board to Board or Cable | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 100 | $0.70000 | $70.00 |
| 200 | $0.63000 | $126.00 |
| 500 | $0.54000 | $270.00 |











