
2160-A6-S110-0EBGA | |
|---|---|
DigiKey Part Number | 5268-2160-A6-S110-0EBGA-ND |
Manufacturer | |
Manufacturer Product Number | 2160-A6-S110-0EBGA |
Description | CONN RCPT 10POS 0.1 PCB R/A |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 100 | $1.01000 | $101.00 |
| 200 | $0.90000 | $180.00 |
| 500 | $0.79000 | $395.00 |


