
TCTEMPX4 | |
|---|---|
DigiKey Part Number | 6192-TCTEMPX4-ND |
Manufacturer | MadgeTech |
Manufacturer Product Number | TCTEMPX4 |
Description | Thermocouple Datalogger |
Customer Reference | |
Detailed Description | Temperature Datalogger USB 2.0 Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MadgeTech | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Temperature | |
Type | Datalogger | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 4 - Analog | |
Input Range | -200°C ~ 1820°C, -328°F ~ 3308°F, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV, -20 ~ 20mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $925.00000 | $925.00 |



