Capacitive Touch Buttons 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31SE5117-QFLS3-TR

DigiKey Part Number
2521-IS31SE5117-QFLS3-TR-ND - Tape & Reel (TR)
2521-IS31SE5117-QFLS3-TRCT-ND - Cut Tape (CT)
2521-IS31SE5117-QFLS3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31SE5117-QFLS3-TR
Description
IC TOUCH BUTTONS 24QFN
Customer Reference
Detailed Description
Capacitive Touch Buttons 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
16
LED Driver Channels
16
Interface
I2C
Resolution
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.