
L130-3080002011001 | |
|---|---|
DigiKey Part Number | 1416-1205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-3080002011001 |
Description | LED LUXEON WARM WHT 3000K 3020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3020 White, Warm 3000K 3.05V 120mA 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 126 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1208 (3020 Metric) |
Color | Supplier Device Package 3020 |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm) |
Flux @ 25°C, Current - Test 46lm (Typ) | Height - Seated (Max) 0.024" (0.62mm) |
Current - Test 120mA | Thermal Resistance of Package 13°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.09425 | $3,770.00 |

