
TVB330-050 | |
|---|---|
DigiKey Part Number | TVB330TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVB330-050 |
Description | THYRISTOR 330V DO-214AA |
Customer Reference | |
Detailed Description | 330V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | - | |
Voltage - Off State | 330V | |
Number of Elements | 1 | |
Capacitance | 20pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |

