


LS0502SCD33S | |
|---|---|
DigiKey Part Number | 18-LS0502SCD33STR-ND - Tape & Reel (TR) 18-LS0502SCD33SCT-ND - Cut Tape (CT) 18-LS0502SCD33SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS0502SCD33S |
Description | SINGLE CELL SUPERCAP PROTECTION |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Supercapacitor 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LS0502SCD33S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Supercapacitor | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 5 | $1.92400 | $9.62 |
| 10 | $1.88400 | $18.84 |
| 25 | $1.83280 | $45.82 |
| 50 | $1.79460 | $89.73 |
| 100 | $1.75730 | $175.73 |
| 250 | $1.70920 | $427.30 |
| 500 | $1.68300 | $841.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.37500 | $6,875.00 |





