
LMIN020.V | |
|---|---|
DigiKey Part Number | LMIN020.V-ND |
Manufacturer | |
Manufacturer Product Number | LMIN020.V |
Description | FUSE AUTO 20A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
EDA/CAD Models | LMIN020.V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 5 | $1.60600 | $8.03 |
| 10 | $1.48200 | $14.82 |
| 50 | $1.22940 | $61.47 |
| 100 | $1.13410 | $113.41 |
| 250 | $1.01908 | $254.77 |
| 500 | $0.93948 | $469.74 |
| 1,000 | $0.86572 | $865.72 |
| 5,000 | $0.80212 | $4,010.60 |




