
0443.750DRLC | |
|---|---|
DigiKey Part Number | F9975TR-ND - Tape & Reel (TR) F9975CT-ND - Cut Tape (CT) F9975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443.750DRLC |
Description | FUSE BOARD MNT 750MA 280VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 280 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 280 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.025 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 275 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 5 | $1.96400 | $9.82 |
| 10 | $1.81300 | $18.13 |
| 50 | $1.50380 | $75.19 |
| 100 | $1.38730 | $138.73 |
| 250 | $1.24656 | $311.64 |
| 500 | $1.14916 | $574.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.86499 | $1,297.49 |
| 3,000 | $0.84500 | $2,535.00 |

