
0253004.V | |
|---|---|
DigiKey Part Number | 0253004.V-ND |
Manufacturer | |
Manufacturer Product Number | 0253004.V |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0253004.V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 2.45 | |
Approval Agency | CCC, CSA, PSE, QPL, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.103" Dia x 0.280" L (2.61mm x 7.11mm) | |
DC Cold Resistance | 0.0204 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.31000 | $13.31 |
| 5 | $11.04400 | $55.22 |
| 10 | $10.19000 | $101.90 |
| 50 | $8.44680 | $422.34 |
| 100 | $7.78700 | $778.70 |
| 250 | $6.98804 | $1,747.01 |
| 500 | $6.67950 | $3,339.75 |

