
016002.5MR | |
|---|---|
DigiKey Part Number | F3563TR-ND - Tape & Reel (TR) F3563CT-ND - Cut Tape (CT) F3563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 016002.5MR |
Description | FUSE BOARD MNT 2.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 016002.5MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 22.2 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm) | |
DC Cold Resistance | 0.0392 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 5 | $3.89000 | $19.45 |
| 10 | $3.58900 | $35.89 |
| 50 | $2.97680 | $148.84 |
| 100 | $2.74560 | $274.56 |
| 250 | $2.46608 | $616.52 |
| 500 | $2.27256 | $1,136.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.79407 | $1,794.07 |
| 2,000 | $1.79025 | $3,580.50 |

