



ARP41 | |
|---|---|
DigiKey Part Number | 5666-ARP41-ND |
Manufacturer | |
Manufacturer Product Number | ARP41 |
Description | RELAY IMPULSE SPDT 10A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPDT (1 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -20°C ~ 60°C | |
Contact Material | - | |
Relay Type | ||
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.47000 | $175.47 |
| 10 | $156.23400 | $1,562.34 |
| 25 | $149.16880 | $3,729.22 |
| 50 | $144.03500 | $7,201.75 |

