
0FLQ008.T | |
|---|---|
DigiKey Part Number | F1051-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ008.T |
Description | FUSE CARTRIDGE 8A 500VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8A 500 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.40000 | $35.40 |
| 5 | $29.36800 | $146.84 |
| 10 | $27.09300 | $270.93 |
| 50 | $22.44200 | $1,122.10 |
| 100 | $20.67900 | $2,067.90 |
| 250 | $18.54300 | $4,635.75 |
| 500 | $17.06126 | $8,530.63 |


