300A 125 VAC 48 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0CNN300.V

DigiKey Part Number
5666-0CNN300.V-ND
Manufacturer
Manufacturer Product Number
0CNN300.V
Description
FUSE STRP 300A 125VAC/48VDC BOLT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300A 125 VAC 48 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
48 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Lift Trucks
Part Status
Active
Features
Indicating
Mounting Type
Bolt Mount
Approval Agency
UR
Fuse Type
Fuse Strip
Breaking Capacity @ Rated Voltage
2.5kA
Current Rating (Amps)
300A
Package / Case
Cylindrical, Blade Terminal (Bolt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$45.67000$45.67
5$37.89000$189.45
10$34.95300$349.53
50$28.94500$1,447.25
100$26.66670$2,666.67
250$23.90568$5,976.42
Manufacturers Standard Package