
LTV-826S-TA1 | |
|---|---|
DigiKey Part Number | 160-LTV-826S-TA1TR-ND - Tape & Reel (TR) 160-LTV-826S-TA1CT-ND - Cut Tape (CT) 160-LTV-826S-TA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-826S-TA1 |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-826S-TA | LITEON | 6,950 | 160-LTV-826S-TACT-ND | $0.57000 | Parametric Equivalent |
| LTV826STA1-V | LITEON | 4,645 | 160-LTV826STA1-VCT-ND | $0.76000 | Parametric Equivalent |
| EL827S1(TA) | Everlight Electronics Co Ltd | 3,091 | 1080-1483-1-ND | $0.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.44500 | $4.45 |
| 100 | $0.32200 | $32.20 |
| 500 | $0.26682 | $133.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.24870 | $248.70 |
| 2,000 | $0.23329 | $466.58 |
| 3,000 | $0.22538 | $676.14 |
| 5,000 | $0.21644 | $1,082.20 |
| 7,000 | $0.21112 | $1,477.84 |
| 10,000 | $0.20593 | $2,059.30 |


