Image for LTL5H3CBS5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL5H3CBS5

DigiKey Part Number
LTL5H3CBS5-ND
Manufacturer
Manufacturer Product Number
LTL5H3CBS5
Description
LED BLUE DIFFUSED 5MM OVAL T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.7V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ)
3.7V
Current - Test
20mA
Viewing Angle
110°, 50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.